Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-4R7M
Order Code3280851
Product RangeSRP1038C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-4R7M
Order Code3280851
Product RangeSRP1038C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Alternatives for SRP1038C-4R7M
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
13A
Saturation Current (Isat)
20A
Product Range
SRP1038C Series
DC Resistance Max
0.0155ohm
Product Length
11mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023