Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-1R0M
Order Code3280847
Product RangeSRP1038C Series
Technical Datasheet
448 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.773 |
50+ | €0.692 |
100+ | €0.611 |
200+ | €0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-1R0M
Order Code3280847
Product RangeSRP1038C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.004ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Alternatives for SRP1038C-1R0M
2 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
0.004ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
39A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023