Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0610-R68K
Order Code3463516RL
Product RangeSRP0610 Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
50+ | €0.484 |
250+ | €0.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€53.40 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0610-R68K
Order Code3463516RL
Product RangeSRP0610 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeSRP0610 Series
Power Inductor Case7.1mm x 6.7mm x 1mm
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height1mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP0610 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
9.5A
Power Inductor Case
7.1mm x 6.7mm x 1mm
DC Resistance Max
0.043ohm
Product Length
7.1mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025