Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0512-4R7K
Order Code3410580
Product RangeSRP0512 Series
Technical Datasheet
2,349 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.678 |
100+ | €0.511 |
500+ | €0.459 |
1000+ | €0.424 |
2000+ | €0.391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0512-4R7K
Order Code3410580
Product RangeSRP0512 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.9A
Product RangeSRP0512 Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0512-4R7K
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP0512 Series
DC Resistance Max
0.1ohm
Product Length
5.4mm
Product Height
1.2mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.9A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability