Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0420-R47K
Order Code3410564
Product RangeSRP0420 Series
Technical Datasheet
225 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.769 |
50+ | €0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0420-R47K
Order Code3410564
Product RangeSRP0420 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP0420 Series
Inductor Case / Package-
DC Resistance Max0.0089ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP0420 Series
DC Resistance Max
0.0089ohm
Product Length
4.4mm
Product Height
2mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability