Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0415-2R2K
Order Code3410557
Product RangeSRP0415 Series
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.590 |
50+ | €0.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0415-2R2K
Order Code3410557
Product RangeSRP0415 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case4.4mm x 4.1mm x 1.5mm
Product RangeSRP0415 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4.1mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
6.5A
Product Range
SRP0415 Series
DC Resistance Max
0.048ohm
Product Length
4.4mm
Product Height
1.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability