Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0410-1R0K
Order Code3463496
Product RangeSRP0410 Series
Technical Datasheet
280 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.480 |
100+ | €0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0410-1R0K
Order Code3463496
Product RangeSRP0410 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSRP0410 Series
Inductor Case / Package-
Power Inductor Case4.4mm x 4.1mm x 1mm
DC Resistance Max0.0425ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP0410-1R0K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP0410 Series
Power Inductor Case
4.4mm x 4.1mm x 1mm
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
DC Resistance Max
0.0425ohm
Product Length
4.4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability