Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0320-R47K
Order Code3410536
Product RangeSRP0320 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0320-R47K
Order Code3410536
Product RangeSRP0320 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSRP0320 Series
DC Resistance Max0.0146ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP0320 Series
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
7.4A
Saturation Current (Isat)
12A
DC Resistance Max
0.0146ohm
Product Length
3.4mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001