Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0312F-R30M
Order Code4568037
Product RangeSRP0312F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.843 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€3,372.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0312F-R30M
Order Code4568037
Product RangeSRP0312F Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeSRP0312F Series
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.1mm
Product Height1mm
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SRP0312F Series
DC Resistance Max
0.0127ohm
Product Length
3.3mm
Product Height
1mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability