Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0312-4R7K
Order Code3410534
Product RangeSRP0312 Series
Technical Datasheet
4,220 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.600 |
100+ | €0.505 |
500+ | €0.444 |
1000+ | €0.419 |
2000+ | €0.383 |
4000+ | €0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0312-4R7K
Order Code3410534
Product RangeSRP0312 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRP0312 Series
Power Inductor Case3.4mm x 3.1mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0312-4R7K
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP0312 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.5A
Power Inductor Case
3.4mm x 3.1mm x 1.2mm
DC Resistance Max
0.21ohm
Product Length
3.4mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability