Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-1R4Y
Order Code2616908
Product RangeSRN8040TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.553 |
50+ | €0.456 |
100+ | €0.376 |
250+ | €0.351 |
500+ | €0.327 |
1000+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-1R4Y
Order Code2616908
Product RangeSRN8040TA Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)8.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)11.8A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height3.7mm
Product Overview
The SRN8040TA-1R4Y from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 1.4μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 10mohm (±20%)
- Maximum RMS current (Irms) is 8.2A
- Maximum saturation current (Isat) is 11.8A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.4µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.01ohm
Product Length
8mm
Product Height
3.7mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
11.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000904
Product traceability