Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-4R7M
Order Code4216302
Product RangeSRN8040HA Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.677 |
50+ | €0.593 |
100+ | €0.424 |
250+ | €0.390 |
500+ | €0.356 |
1000+ | €0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-4R7M
Order Code4216302
Product RangeSRN8040HA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)7A
Product RangeSRN8040HA Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width8.15mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN8040HA Series
DC Resistance Max
0.03ohm
Product Length
7.9mm
Product Height
4.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability