Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.445 |
50+ | €0.361 |
100+ | €0.316 |
250+ | €0.302 |
500+ | €0.287 |
1000+ | €0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-1R0Y
Order Code2061660
Product RangeSRN8040 Series
Inductance1µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRN8040 Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRN8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
11A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.01ohm
Product Length
8mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRN8040-1R0Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability