Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-470M
Order Code3780763
Product RangeSRN6045HA Series
Technical Datasheet
1,015 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.372 |
50+ | €0.311 |
100+ | €0.267 |
250+ | €0.260 |
500+ | €0.240 |
1000+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-470M
Order Code3780763
Product RangeSRN6045HA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Product RangeSRN6045HA Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4.7mm
DC Resistance Max0.305ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.7mm
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
Power Inductor Case
6mm x 6mm x 4.7mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
DC Resistance Max
0.305ohm
Product Length
6mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability