Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-101M
Order Code2786983
Product RangeSRN6045 Series
Technical Datasheet
5,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.238 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€238.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-101M
Order Code2786983
Product RangeSRN6045 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeSRN6045 Series
Inductor Case / Package-
DC Resistance Max0.494ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
Product Range
SRN6045 Series
DC Resistance Max
0.494ohm
Product Length
6mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000943
Product traceability