Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-3R0Y
Order Code4176533
Product RangeSRN6028C Series
Technical Datasheet
1,025 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.427 |
50+ | €0.337 |
100+ | €0.273 |
250+ | €0.257 |
500+ | €0.227 |
1500+ | €0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-3R0Y
Order Code4176533
Product RangeSRN6028C Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)3.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.5A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.0225ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.0225ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability