Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-1R0Y
Order Code4176530
Product RangeSRN6028C Series
Technical Datasheet
1,483 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.362 |
50+ | €0.297 |
100+ | €0.245 |
250+ | €0.220 |
500+ | €0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-1R0Y
Order Code4176530
Product RangeSRN6028C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.75A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.6mm
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.01ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.75A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000611
Product traceability