Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6028-3R9M
Order Code2428245
Product RangeSRN6028 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028-3R9M
Order Code2428245
Product RangeSRN6028 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.7A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeSRN6028 Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.9µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
3A
Saturation Current (Isat)
2.7A
Product Range
SRN6028 Series
DC Resistance Max
0.038ohm
Product Length
6mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392
Product traceability