Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-6R8MP
Order Code4755502
Product RangeSRN5040TA-P Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.440 |
50+ | €0.297 |
100+ | €0.270 |
250+ | €0.253 |
500+ | €0.239 |
1500+ | €0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-6R8MP
Order Code4755502
Product RangeSRN5040TA-P Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max43ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
43ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.3A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability