Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040-4R7M
Order Code2786981
Product RangeSRN5040 Series
Technical Datasheet
13,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.204 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€204.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-4R7M
Order Code2786981
Product RangeSRN5040 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SRN5040-4R7M is a SRN5040 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.
- Semi-shielded construction
- Inductance is 4.7µH (100KHz/1V, 25°C), 20% inductance tolerance (25°C), 15Ref Q (25°C)
- 7.96MHz test frequency (25°C), 35MHz typ SRF (25°C)
- 0.0251ohm max DCR (25°C), 3.5A Irms (25°C), 6.0A Isat (25°C)
- Ferrite core material, enamelled copper wire material
- Magnetic epoxy resin coating material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.3A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.035ohm
Product Length
5mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000674
Product traceability