Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-2R2M
Order Code2932109
Product RangeSRN5020TA Series
Technical Datasheet
2,487 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.446 |
50+ | €0.339 |
250+ | €0.304 |
500+ | €0.295 |
1000+ | €0.273 |
2500+ | €0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-2R2M
Order Code2932109
Product RangeSRN5020TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.1A
Power Inductor Case5mm x 5mm x 1.8mm
Product RangeSRN5020TA Series
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.1A
Product Range
SRN5020TA Series
DC Resistance Max
0.032ohm
Product Length
5mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
Product traceability