Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4030HA-4R7Y
Order Code3931592
Product RangeSRN4030HA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.342 |
10+ | €0.280 |
50+ | €0.256 |
100+ | €0.231 |
200+ | €0.208 |
600+ | €0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4030HA-4R7Y
Order Code3931592
Product RangeSRN4030HA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Product RangeSRN4030HA Series
Inductor Case / Package-
Power Inductor Case4mm x 4mm x 3mm
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height3mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN4030HA Series
Power Inductor Case
4mm x 4mm x 3mm
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.06ohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability