Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-470M
Order Code2677204
Product RangeSRN4018TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€561.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-470M
Order Code2677204
Product RangeSRN4018TA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)580mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.585ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Product Overview
The SRN4018TA-470M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 47µH at 100KHz/1V.
- Automotive grade AEC-Q200 qualified
- Irms current of 0.58A
- Isat current of 0.6A
- DCR value of 0.585ohm
- Available in ±20% tolerance
- Typical SRF is 17MHz
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
580mA
Saturation Current (Isat)
600mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.585ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
Product traceability