Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-2R2M
Order Code2786977
Product RangeSRN3015 Series
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.65A
Product RangeSRN3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Product Overview
SRN3015-2R2M is an SRN3015 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.
- Semi-shielded construction, miniature size, component height is 1.5mm
- Inductance is 2.2µH (0.1V / 1MHz, 25°C), ±20% inductance tolerance (25°C), 15Ref Q (25°C)
- 7.96MHz test frequency (25°C), 0.072ohm max DCR (25°C), 90MHz typ SRF (25°C)
- 1.80A Irms (25°C), 1.65A Isat (25°C)
- Ferrite core material, enamelled copper wire material
- Sn/Ag/Cu terminal finish, magnetic epoxy resin coating material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.65A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.072ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
Product traceability