Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-100M
Order Code2616861
Product RangeSRN3012TA Series
Technical Datasheet
1,913 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.256 |
50+ | €0.215 |
250+ | €0.168 |
500+ | €0.155 |
1000+ | €0.142 |
2000+ | €0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-100M
Order Code2616861
Product RangeSRN3012TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)890mA
Inductor ConstructionSemishielded
Saturation Current (Isat)760mA
Product RangeSRN3012TA Series
Inductor Case / Package-
DC Resistance Max0.245ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
Product Overview
The SRN3012TA-100M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 10µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.245ohm (±20%)
- RMS current (Irms) is 0.89A
- Saturation current (Isat) is 0.76A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN3012TA Series
DC Resistance Max
0.245ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
890mA
Saturation Current (Isat)
760mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability