Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-150M
Order Code2808293
Product RangeSRN3010TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-150M
Order Code2808293
Product RangeSRN3010TA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)540mA
Product RangeSRN3010TA Series
Inductor Case / Package-
DC Resistance Max0.51ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN3010TA Series
DC Resistance Max
0.51ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
540mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability