Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3010-220M
Order Code2329203
Product RangeSRN3010 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-220M
Order Code2329203
Product RangeSRN3010 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)400mA
Power Inductor Case3mm x 3mm x 1mm
Product RangeSRN3010 Series
Inductor Case / Package-
DC Resistance Max0.936ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
400mA
Product Range
SRN3010 Series
DC Resistance Max
0.936ohm
Product Length
3mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability