Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-150M
Order Code4738527
Product RangeSRN2510BTA Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.550 |
50+ | €0.360 |
250+ | €0.230 |
500+ | €0.220 |
1500+ | €0.174 |
3000+ | €0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-150M
Order Code4738527
Product RangeSRN2510BTA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)620mA
Product RangeSRN2510BTA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.924ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2.5mm
Product Height0.9mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN2510BTA Series
DC Resistance Max
0.924ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
620mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability