Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-2R2M
Order Code2616847
Product RangeSRN2010TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.268 |
50+ | €0.223 |
250+ | €0.184 |
500+ | €0.167 |
1000+ | €0.149 |
2000+ | €0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-2R2M
Order Code2616847
Product RangeSRN2010TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.26A
Product RangeSRN2010TA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN2010TA-2R2M from Bourns is a SRN2010TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.145ohm (±20%)
- Maximum RMS current (Irms) is 1.2A
- Maximum saturation current (Isat) is 1.26A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 2mm x 1.6mm x 1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN2010TA Series
DC Resistance Max
0.145ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.26A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
Product traceability