Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-150M
Order Code4728558
Product RangeSRN2010BTA Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.250 |
50+ | €0.203 |
250+ | €0.170 |
500+ | €0.160 |
1500+ | €0.150 |
3000+ | €0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-150M
Order Code4728558
Product RangeSRN2010BTA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)460mA
Product RangeSRN2010BTA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1.44ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
1.44ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
460mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability