Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-100M
Order Code4728557
Product RangeSRN2010BTA Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.250 |
50+ | €0.203 |
250+ | €0.170 |
500+ | €0.160 |
1500+ | €0.150 |
3000+ | €0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-100M
Order Code4728557
Product RangeSRN2010BTA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)620mA
Product RangeSRN2010BTA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.84ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
0.84ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
620mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability