Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-501Y
Order Code4683846
Product RangeSRF9005A Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
50+ | €1.500 |
100+ | €1.460 |
250+ | €1.410 |
500+ | €1.330 |
1000+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-501Y
Order Code4683846
Product RangeSRF9005A Series
Technical Datasheet
DC Current Rating1A
Inductance500µH
Product RangeSRF9005A Series
Impedance1kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1A
Product Range
SRF9005A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
500µH
Impedance
1kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability