Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-251Y
Order Code4683840
Product RangeSRF9005A Series
Technical Datasheet
987 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.020 |
| 50+ | €1.460 |
| 100+ | €1.420 |
| 250+ | €1.370 |
| 500+ | €1.290 |
| 1000+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-251Y
Order Code4683840
Product RangeSRF9005A Series
Technical Datasheet
DC Current Rating1.2A
Inductance250µH
Product RangeSRF9005A Series
Impedance600ohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.2A
Product Range
SRF9005A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
250µH
Impedance
600ohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability