Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4532-110Y
Order Code2316759
Product RangeSRF4532 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€345.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-110Y
Order Code2316759
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating300mA
Inductance11µH
Product RangeSRF4532 Series
Impedance700ohm
Inductor Case / Package1812 [4532 Metric]
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
Technical Specifications
DC Current Rating
300mA
Product Range
SRF4532 Series
Inductor Case / Package
1812 [4532 Metric]
Product Length
4.5mm
Product Height
2.8mm
Inductance
11µH
Impedance
700ohm
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324
Product traceability