Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-510Y
Order Code3521838
Product RangeSRF4530A Series
Technical Datasheet
2,000 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.603 |
10+ | €0.493 |
50+ | €0.430 |
100+ | €0.406 |
200+ | €0.370 |
500+ | €0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-510Y
Order Code3521838
Product RangeSRF4530A Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
Product RangeSRF4530A Series
Impedance3.5kohm
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
230mA
Product Range
SRF4530A Series
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Impedance
3.5kohm
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability