Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-220Y
Order Code3521836
Product RangeSRF4530A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.601 |
10+ | €0.491 |
50+ | €0.428 |
100+ | €0.404 |
200+ | €0.379 |
500+ | €0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-220Y
Order Code3521836
Product RangeSRF4530A Series
Technical Datasheet
DC Current Rating310mA
Inductance22µH
Product RangeSRF4530A Series
Impedance1.2kohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
310mA
Product Range
SRF4530A Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
22µH
Impedance
1.2kohm
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Width
3.2mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability