Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-110Y
Order Code3521835
Product RangeSRF4530A Series
Technical Datasheet
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.604 |
| 10+ | €0.493 |
| 50+ | €0.430 |
| 100+ | €0.405 |
| 200+ | €0.379 |
| 500+ | €0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-110Y
Order Code3521835
Product RangeSRF4530A Series
Technical Datasheet
DC Current Rating360mA
Inductance11µH
Product RangeSRF4530A Series
Impedance600ohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
360mA
Product Range
SRF4530A Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
11µH
Impedance
600ohm
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability