Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-2R2Y
Order Code2374059
Product RangeSRF1260A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-2R2Y
Order Code2374059
Product RangeSRF1260A Series
Technical Datasheet
Product RangeSRF1260A Series
Inductance, Parallel2.2µH
RMS Current, Parallel10.9A
Saturation Current, Parallel15A
DC Resistance Max, Parallel8.5µohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Product Range
SRF1260A Series
RMS Current, Parallel
10.9A
DC Resistance Max, Parallel
8.5µohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
2.2µH
Saturation Current, Parallel
15A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125