Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-5R3Y
Order Code4710044
Product RangeSRF1209U4 Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.465 |
| 50+ | €0.395 |
| 250+ | €0.336 |
| 500+ | €0.317 |
| 1500+ | €0.298 |
| 3000+ | €0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-5R3Y
Order Code4710044
Product RangeSRF1209U4 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeSRF1209U4 Series
Impedance5.3ohm
Inductor Case / Package-
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
SRF1209U4 Series
Inductor Case / Package
-
Product Width
1mm
Qualification
-
Inductance
-
Impedance
5.3ohm
Product Length
1.2mm
Product Height
0.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability