Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-701Y
Order Code3604264
Product RangeSRF1206A Series
Technical Datasheet
1,341 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
10+ | €1.720 |
50+ | €1.500 |
100+ | €1.420 |
200+ | €1.340 |
500+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-701Y
Order Code3604264
Product RangeSRF1206A Series
Technical Datasheet
DC Current Rating8A
Inductance9µH
Product RangeSRF1206A Series
Impedance700ohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
8A
Product Range
SRF1206A Series
Inductor Case / Package
-
Product Width
11mm
Qualification
AEC-Q200
Inductance
9µH
Impedance
700ohm
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability