Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-172Y
Order Code4755963
Product RangeSRF1206A Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
10+ | €2.550 |
50+ | €2.170 |
100+ | €2.040 |
200+ | €1.920 |
500+ | €1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-172Y
Order Code4755963
Product RangeSRF1206A Series
Technical Datasheet
DC Current Rating4.8A
Inductance17µH
Product RangeSRF1206A Series
Impedance1.7kohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4.8A
Product Range
SRF1206A Series
Inductor Case / Package
-
Product Width
11mm
Qualification
AEC-Q200
Inductance
17µH
Impedance
1.7kohm
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability