Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-102Y
Order Code3604265
Product RangeSRF1206A Series
Technical Datasheet
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
10+ | €1.620 |
50+ | €1.500 |
100+ | €1.420 |
200+ | €1.350 |
500+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-102Y
Order Code3604265
Product RangeSRF1206A Series
Technical Datasheet
DC Current Rating6A
Inductance12.5µH
Product RangeSRF1206A Series
Impedance1kohm
Common Mode Filter Case12mm x 11mm x 6mm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
6A
Product Range
SRF1206A Series
Common Mode Filter Case
12mm x 11mm x 6mm
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (25-Jun-2025)
Inductance
12.5µH
Impedance
1kohm
Inductor Case / Package
-
Product Width
11mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability