Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1010DA-100M
Order Code3225377
Product RangeSRF1010DA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.230 |
50+ | €1.760 |
250+ | €1.560 |
500+ | €1.490 |
1000+ | €1.420 |
2400+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€11.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1010DA-100M
Order Code3225377
Product RangeSRF1010DA Series
Technical Datasheet
Product RangeSRF1010DA Series
Inductance, Parallel10µH
RMS Current, Parallel5.6A
Saturation Current, Parallel7.4A
DC Resistance Max, Parallel0.0326ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12mm
Product Width9.6mm
Product Height11.3mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Product Range
SRF1010DA Series
RMS Current, Parallel
5.6A
DC Resistance Max, Parallel
0.0326ohm
Turns Ratio
1:1
Product Width
9.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
7.4A
Leakage Inductance
-
Product Length
12mm
Product Height
11.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00231
Product traceability