Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-250Y
Order Code2455006
Product RangeSRF0905A Series
Technical Datasheet
3,719 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
50+ | €0.785 |
100+ | €0.740 |
250+ | €0.685 |
500+ | €0.665 |
1000+ | €0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-250Y
Order Code2455006
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating1A
Inductance25µH
Product RangeSRF0905A Series
Impedance600ohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
DC Current Rating
1A
Product Range
SRF0905A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
25µH
Impedance
600ohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000455
Product traceability