Print Page
Image is for illustrative purposes only. Please refer to product description.
790 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
50+ | €0.762 |
100+ | €0.719 |
250+ | €0.665 |
500+ | €0.627 |
1500+ | €0.565 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703A-101M
Order Code2455003
Product RangeSRF0703A Series
Product RangeSRF0703A Series
Inductance, Parallel100µH
RMS Current, Parallel730mA
Saturation Current, Parallel790mA
DC Resistance Max, Parallel0.715ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
The SRF0703A series dual-winding shielded Power Inductor with ferrite core and tin termination. It has an enamelled copper wire winding. It is suitable for DC/DC converters and power supplies. Also used as parallel, series, dual-inductor and transformer.
- Magnetically shielded and low radiation
- 8.2 to 600μH Inductance range
- Up to 2.19A heating current
- AEC-Q200 qualified
- Halogen-free
- -40to 125°C Operating temperature range
Applications
Power Management, Industrial, Automotive, Lighting, Consumer Electronics
Technical Specifications
Product Range
SRF0703A Series
RMS Current, Parallel
730mA
DC Resistance Max, Parallel
0.715ohm
Turns Ratio
1:1
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
100µH
Saturation Current, Parallel
790mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability