Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0602-181Y
Order Code2329171
Product RangeSRF0602 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
50+ | €1.250 |
100+ | €1.200 |
250+ | €1.140 |
500+ | €1.090 |
1000+ | €0.992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0602-181Y
Order Code2329171
Product RangeSRF0602 Series
Technical Datasheet
DC Current Rating300mA
Inductance180µH
Product RangeSRF0602 Series
Impedance500ohm
Common Mode Filter Case6.5mm x 3.6mm x 1.65mm
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRF0602 series SMD Line Filter suitable for EMI suppression applications.
- Current rating up to 300mA
- 10 to 330μH Inductance range
- Frequency range to 1600MHz
Applications
Industrial
Technical Specifications
DC Current Rating
300mA
Product Range
SRF0602 Series
Common Mode Filter Case
6.5mm x 3.6mm x 1.65mm
Product Width
3.6mm
Qualification
-
Inductance
180µH
Impedance
500ohm
Product Length
6.5mm
Product Height
1.65mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability