Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y
Order Code2329167
Product RangeSRF0504 Series
Technical Datasheet
90 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
50+ | €0.987 |
100+ | €0.794 |
250+ | €0.731 |
500+ | €0.689 |
1000+ | €0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y
Order Code2329167
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating2A
Inductance1.1µH
Product RangeSRF0504 Series
Impedance350ohm
Inductor Case / Package-
Common Mode Filter Case5.2mm x 5mm x 4.8mm
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
2A
Product Range
SRF0504 Series
Inductor Case / Package
-
Product Length
5.2mm
Product Height
4.8mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1.1µH
Impedance
350ohm
Common Mode Filter Case
5.2mm x 5mm x 4.8mm
Product Width
5mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability