Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-152Y
Order Code4203901
Product RangeSRF0504 Series
Technical Datasheet
999 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
50+ | €0.817 |
100+ | €0.770 |
250+ | €0.714 |
500+ | €0.679 |
1000+ | €0.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-152Y
Order Code4203901
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating1A
Inductance3.6µH
Product RangeSRF0504 Series
Impedance1.5kohm
Inductor Case / Package5.2mm x 5mm x 4.8mm
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Qualification-
Technical Specifications
DC Current Rating
1A
Product Range
SRF0504 Series
Inductor Case / Package
5.2mm x 5mm x 4.8mm
Product Width
5mm
Qualification
-
Inductance
3.6µH
Impedance
1.5kohm
Product Length
5.2mm
Product Height
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability