Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-102Y
Order Code2859365
Product RangeSRF0504 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.679 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€679.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-102Y
Order Code2859365
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating1.5A
Inductance2.7µH
Product RangeSRF0504 Series
Impedance1kohm
Common Mode Filter Case4.8 mm x 5mm x 4.7mm
Product Length4.8mm
Product Width5mm
Product Height4.7mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.5A
Product Range
SRF0504 Series
Common Mode Filter Case
4.8 mm x 5mm x 4.7mm
Product Width
5mm
Qualification
-
Inductance
2.7µH
Impedance
1kohm
Product Length
4.8mm
Product Height
4.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability