Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0502-142Y
Order Code4568703
Product RangeSRF0502 Series
Technical Datasheet
2,892 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.550 |
50+ | €1.210 |
250+ | €0.997 |
500+ | €0.946 |
1500+ | €0.896 |
3000+ | €0.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0502-142Y
Order Code4568703
Product RangeSRF0502 Series
Technical Datasheet
DC Current Rating1.5mA
Inductance2.6µH
Product RangeSRF0502 Series
Impedance1.4kohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.5mm
Qualification-
Technical Specifications
DC Current Rating
1.5mA
Product Range
SRF0502 Series
Inductor Case / Package
-
Product Width
5mm
Qualification
-
Inductance
2.6µH
Impedance
1.4kohm
Product Length
5mm
Product Height
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability